
WK73S3A3TTE2R20F | |
|---|---|
DigiKey Part Number | 2019-WK73S3A3TTE2R20FTR-ND - Tape & Reel (TR) 2019-WK73S3A3TTE2R20FCT-ND - Cut Tape (CT) 2019-WK73S3A3TTE2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S3A3TTE2R20F |
Description | RES 2.2 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,116.00000 | ₩1,116 |
| 10 | ₩666.60000 | ₩6,666 |
| 25 | ₩566.28000 | ₩14,157 |
| 50 | ₩508.78000 | ₩25,439 |
| 100 | ₩463.38000 | ₩46,338 |
| 250 | ₩417.24000 | ₩104,310 |
| 500 | ₩390.51600 | ₩195,258 |
| 1,000 | ₩369.28200 | ₩369,282 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩338.93500 | ₩1,355,740 |
| 8,000 | ₩328.22950 | ₩2,625,836 |
| 12,000 | ₩323.00617 | ₩3,876,074 |
| 20,000 | ₩317.34370 | ₩6,346,874 |
| 28,000 | ₩314.09850 | ₩8,794,758 |
| 40,000 | ₩311.02900 | ₩12,441,160 |