
WK73R2B15TTD15R0F | |
|---|---|
DigiKey Part Number | 2019-WK73R2B15TTD15R0FTR-ND - Tape & Reel (TR) 2019-WK73R2B15TTD15R0FCT-ND - Cut Tape (CT) 2019-WK73R2B15TTD15R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2B15TTD15R0F |
Description | RES 15 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩459.00000 | ₩459 |
| 10 | ₩249.20000 | ₩2,492 |
| 25 | ₩201.80000 | ₩5,045 |
| 50 | ₩174.58000 | ₩8,729 |
| 100 | ₩153.03000 | ₩15,303 |
| 250 | ₩131.41600 | ₩32,854 |
| 500 | ₩118.97200 | ₩59,486 |
| 1,000 | ₩109.06500 | ₩109,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩93.22320 | ₩466,116 |
| 10,000 | ₩88.60310 | ₩886,031 |
| 15,000 | ₩86.35073 | ₩1,295,261 |
| 25,000 | ₩83.90972 | ₩2,097,743 |
| 35,000 | ₩82.51194 | ₩2,887,918 |
| 50,000 | ₩81.18938 | ₩4,059,469 |