2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2BWDTD2L00F75

DigiKey Part Number
2019-TLR2BWDTD2L00F75TR-ND - Tape & Reel (TR)
2019-TLR2BWDTD2L00F75CT-ND - Cut Tape (CT)
2019-TLR2BWDTD2L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2BWDTD2L00F75
Description
RES 2M OHM 1% 1W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2BWDTD2L00F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,369
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,622.00000₩1,622
10₩1,059.50000₩10,595
25₩905.64000₩22,641
50₩809.58000₩40,479
100₩727.72000₩72,772
250₩637.96000₩159,490
500₩581.86800₩290,934
1,000₩534.14600₩534,146
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩449.23500₩2,246,175
10,000₩421.48840₩4,214,884
15,000₩407.23973₩6,108,596
25,000₩391.12240₩9,778,060
35,000₩386.10000₩13,513,500
Manufacturers Standard Package