
TLR2BWDTD10L0F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BWDTD10L0F75TR-ND - Tape & Reel (TR) 2019-TLR2BWDTD10L0F75CT-ND - Cut Tape (CT) 2019-TLR2BWDTD10L0F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BWDTD10L0F75 |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BWDTD10L0F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,622.00000 | ₩1,622 |
| 10 | ₩1,059.50000 | ₩10,595 |
| 25 | ₩905.64000 | ₩22,641 |
| 50 | ₩809.58000 | ₩40,479 |
| 100 | ₩727.72000 | ₩72,772 |
| 250 | ₩637.96000 | ₩159,490 |
| 500 | ₩581.86800 | ₩290,934 |
| 1,000 | ₩534.14600 | ₩534,146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩449.23500 | ₩2,246,175 |
| 10,000 | ₩421.48840 | ₩4,214,884 |
| 15,000 | ₩407.23973 | ₩6,108,596 |
| 25,000 | ₩391.12240 | ₩9,778,060 |
| 35,000 | ₩386.10000 | ₩13,513,500 |