1 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2BPDTD1L00F75

DigiKey Part Number
2019-TLR2BPDTD1L00F75TR-ND - Tape & Reel (TR)
2019-TLR2BPDTD1L00F75CT-ND - Cut Tape (CT)
2019-TLR2BPDTD1L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2BPDTD1L00F75
Description
RES 0.001 OHM 1% 1.5W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2BPDTD1L00F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,673
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,761.00000₩1,761
10₩1,147.50000₩11,475
25₩981.64000₩24,541
50₩877.84000₩43,892
100₩789.81000₩78,981
250₩693.25200₩173,313
500₩632.77200₩316,386
1,000₩581.38900₩581,389
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩489.93320₩2,449,666
10,000₩460.04900₩4,600,490
15,000₩444.70173₩6,670,526
25,000₩427.34660₩10,683,665
35,000₩424.71000₩14,864,850
Manufacturers Standard Package