
TLR2BPDTD10L0F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BPDTD10L0F75TR-ND - Tape & Reel (TR) 2019-TLR2BPDTD10L0F75CT-ND - Cut Tape (CT) 2019-TLR2BPDTD10L0F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BPDTD10L0F75 |
Description | RES 10M OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BPDTD10L0F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,761.00000 | ₩1,761 |
| 10 | ₩1,147.50000 | ₩11,475 |
| 25 | ₩981.64000 | ₩24,541 |
| 50 | ₩877.84000 | ₩43,892 |
| 100 | ₩789.81000 | ₩78,981 |
| 250 | ₩693.25200 | ₩173,313 |
| 500 | ₩632.77200 | ₩316,386 |
| 1,000 | ₩581.38900 | ₩581,389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩489.93320 | ₩2,449,666 |
| 10,000 | ₩460.04900 | ₩4,600,490 |
| 15,000 | ₩444.70173 | ₩6,670,526 |
| 25,000 | ₩427.34660 | ₩10,683,665 |
| 35,000 | ₩424.71000 | ₩14,864,850 |