
TLR2BDTD6L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BDTD6L00F75TR-ND - Tape & Reel (TR) 2019-TLR2BDTD6L00F75CT-ND - Cut Tape (CT) 2019-TLR2BDTD6L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BDTD6L00F75 |
Description | RES 0.006 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BDTD6L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,560.00000 | ₩1,560 |
| 10 | ₩1,014.70000 | ₩10,147 |
| 25 | ₩867.32000 | ₩21,683 |
| 50 | ₩774.98000 | ₩38,749 |
| 100 | ₩696.22000 | ₩69,622 |
| 250 | ₩610.10000 | ₩152,525 |
| 500 | ₩556.20000 | ₩278,100 |
| 1,000 | ₩510.34700 | ₩510,347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩428.76860 | ₩2,143,843 |
| 10,000 | ₩402.10770 | ₩4,021,077 |
| 15,000 | ₩388.41560 | ₩5,826,234 |
| 25,000 | ₩372.93368 | ₩9,323,342 |
| 35,000 | ₩366.79500 | ₩12,837,825 |