20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2BDTD20L0F75

DigiKey Part Number
2019-TLR2BDTD20L0F75TR-ND - Tape & Reel (TR)
2019-TLR2BDTD20L0F75CT-ND - Cut Tape (CT)
2019-TLR2BDTD20L0F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2BDTD20L0F75
Description
RES 0.02 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2BDTD20L0F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,054
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,560.00000₩1,560
10₩1,014.70000₩10,147
25₩867.32000₩21,683
50₩774.98000₩38,749
100₩696.22000₩69,622
250₩610.10000₩152,525
500₩556.20000₩278,100
1,000₩510.34700₩510,347
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩428.76860₩2,143,843
10,000₩402.10770₩4,021,077
15,000₩388.41560₩5,826,234
25,000₩372.93368₩9,323,342
35,000₩366.79500₩12,837,825
Manufacturers Standard Package