
TLR2BDTD15L0F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BDTD15L0F75TR-ND - Tape & Reel (TR) 2019-TLR2BDTD15L0F75CT-ND - Cut Tape (CT) 2019-TLR2BDTD15L0F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BDTD15L0F75 |
Description | RES 15M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BDTD15L0F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,544.00000 | ₩1,544 |
| 10 | ₩1,004.40000 | ₩10,044 |
| 25 | ₩858.56000 | ₩21,464 |
| 50 | ₩767.16000 | ₩38,358 |
| 100 | ₩689.18000 | ₩68,918 |
| 250 | ₩603.93600 | ₩150,984 |
| 500 | ₩550.58200 | ₩275,291 |
| 1,000 | ₩505.19200 | ₩505,192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩424.43760 | ₩2,122,188 |
| 10,000 | ₩398.04600 | ₩3,980,460 |
| 15,000 | ₩384.49220 | ₩5,767,383 |
| 25,000 | ₩369.16668 | ₩9,229,167 |
| 35,000 | ₩363.09000 | ₩12,708,150 |