
SG73P2ETTD3301F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD3301FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD3301FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD3301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD3301F |
Description | RES 3.3K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD3301F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩474.00000 | ₩474 |
| 10 | ₩253.80000 | ₩2,538 |
| 25 | ₩206.08000 | ₩5,152 |
| 50 | ₩178.26000 | ₩8,913 |
| 100 | ₩156.40000 | ₩15,640 |
| 250 | ₩134.47200 | ₩33,618 |
| 500 | ₩121.81400 | ₩60,907 |
| 1,000 | ₩111.75500 | ₩111,755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩95.66000 | ₩478,300 |
| 10,000 | ₩90.96670 | ₩909,667 |
| 15,000 | ₩88.67853 | ₩1,330,178 |
| 25,000 | ₩86.19864 | ₩2,154,966 |
| 35,000 | ₩84.77851 | ₩2,967,248 |
| 50,000 | ₩83.43518 | ₩4,171,759 |