
SG73P2BTTD331J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD331JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD331JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD331JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD331J |
Description | RES 330 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD331J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩201.00000 | ₩201 |
| 10 | ₩98.80000 | ₩988 |
| 25 | ₩76.00000 | ₩1,900 |
| 50 | ₩63.62000 | ₩3,181 |
| 100 | ₩53.59000 | ₩5,359 |
| 250 | ₩43.61200 | ₩10,903 |
| 500 | ₩37.96200 | ₩18,981 |
| 1,000 | ₩33.45200 | ₩33,452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩26.30420 | ₩131,521 |
| 10,000 | ₩24.22700 | ₩242,270 |
| 15,000 | ₩23.21540 | ₩348,231 |
| 25,000 | ₩22.12076 | ₩553,019 |
| 35,000 | ₩21.49409 | ₩752,293 |
| 50,000 | ₩20.90130 | ₩1,045,065 |