100 Ohms ±2% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD101G

DigiKey Part Number
2019-SG73P1JTTD101GTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD101GCT-ND - Cut Tape (CT)
2019-SG73P1JTTD101GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD101G
Description
RES 100 OHM 2% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD101G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩229.00000₩229
10₩107.00000₩1,070
25₩83.16000₩2,079
50₩69.72000₩3,486
100₩59.01000₩5,901
250₩48.31200₩12,078
500₩42.16400₩21,082
1,000₩37.33300₩37,333
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩29.63120₩148,156
10,000₩27.39300₩273,930
15,000₩26.30247₩394,537
25,000₩25.12248₩628,062
35,000₩24.44726₩855,654
50,000₩23.80830₩1,190,415
Manufacturers Standard Package