109 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD1093B50

DigiKey Part Number
2019-RN73R2BTTD1093B50TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD1093B50CT-ND - Cut Tape (CT)
2019-RN73R2BTTD1093B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD1093B50
Description
RES 109K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
109 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD1093B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,959
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩443.00000₩443
10₩373.00000₩3,730
25₩345.52000₩8,638
50₩326.56000₩16,328
100₩308.51000₩30,851
250₩286.92400₩71,731
500₩272.21800₩136,109
1,000₩258.85600₩258,856
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩232.98600₩1,164,930
Manufacturers Standard Package