
RN73R1JTTD6730B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD6730B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD6730B25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD6730B25 |
Description | RES 673 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 673 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD6730B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩199.00000 | ₩199 |
| 10 | ₩168.20000 | ₩1,682 |
| 25 | ₩155.92000 | ₩3,898 |
| 50 | ₩147.08000 | ₩7,354 |
| 100 | ₩138.82000 | ₩13,882 |
| 250 | ₩128.90800 | ₩32,227 |
| 500 | ₩122.09000 | ₩61,045 |
| 1,000 | ₩115.82200 | ₩115,822 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩65.94940 | ₩329,747 |