
RN73R1JTTD6421B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD6421B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD6421B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD6421B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD6421B25 |
Description | RES 6.42K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.42 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD6421B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩199.00000 | ₩199 |
| 10 | ₩165.10000 | ₩1,651 |
| 25 | ₩152.88000 | ₩3,822 |
| 50 | ₩144.32000 | ₩7,216 |
| 100 | ₩136.22000 | ₩13,622 |
| 250 | ₩126.52400 | ₩31,631 |
| 500 | ₩119.79600 | ₩59,898 |
| 1,000 | ₩113.66600 | ₩113,666 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩64.71720 | ₩323,586 |
| 10,000 | ₩61.88740 | ₩618,874 |
| 15,000 | ₩60.38147 | ₩905,722 |
| 25,000 | ₩58.63316 | ₩1,465,829 |
| 35,000 | ₩57.56763 | ₩2,014,867 |
| 50,000 | ₩56.50872 | ₩2,825,436 |