59.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD59R7B25

DigiKey Part Number
2019-RN73R1JTTD59R7B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD59R7B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD59R7B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD59R7B25
Description
RES 59.7 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
59.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD59R7B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,539
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩199.00000₩199
10₩165.10000₩1,651
25₩152.88000₩3,822
50₩144.32000₩7,216
100₩136.22000₩13,622
250₩126.52400₩31,631
500₩119.79600₩59,898
1,000₩113.66600₩113,666
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩72.07380₩360,369
10,000₩68.94580₩689,458
15,000₩67.28247₩1,009,237
25,000₩65.35132₩1,633,783
35,000₩64.17423₩2,246,098
50,000₩63.00490₩3,150,245
60,000₩62.43747₩3,746,248
120,000₩60.45372₩7,254,446
125,000₩60.34504₩7,543,130
Manufacturers Standard Package