
RN73R1JTTD3601F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3601F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3601F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3601F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3601F50 |
Description | RES 3.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3601F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩131.30000 | ₩1,313 |
| 25 | ₩122.32000 | ₩3,058 |
| 50 | ₩115.52000 | ₩5,776 |
| 100 | ₩109.19000 | ₩10,919 |
| 250 | ₩101.25200 | ₩25,313 |
| 500 | ₩95.84600 | ₩47,923 |
| 1,000 | ₩90.87200 | ₩90,872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩81.11500 | ₩405,575 |
| 10,000 | ₩77.63080 | ₩776,308 |
| 15,000 | ₩75.77853 | ₩1,136,678 |
| 25,000 | ₩73.63020 | ₩1,840,755 |
| 35,000 | ₩72.32160 | ₩2,531,256 |
| 50,000 | ₩71.02202 | ₩3,551,101 |