
RN73R1JTTD3481B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3481B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3481B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3481B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3481B25 |
Description | RES 3.48K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3481B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩113.10000 | ₩1,131 |
| 25 | ₩104.56000 | ₩2,614 |
| 50 | ₩98.76000 | ₩4,938 |
| 100 | ₩93.10000 | ₩9,310 |
| 250 | ₩86.46800 | ₩21,617 |
| 500 | ₩81.79000 | ₩40,895 |
| 1,000 | ₩77.52500 | ₩77,525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩69.12020 | ₩345,601 |
| 10,000 | ₩66.11300 | ₩661,130 |
| 15,000 | ₩64.51533 | ₩967,730 |
| 25,000 | ₩62.65880 | ₩1,566,470 |
| 35,000 | ₩61.52766 | ₩2,153,468 |
| 50,000 | ₩60.40350 | ₩3,020,175 |