
RN73R1JTTD3322F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3322F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3322F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3322F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3322F50 |
Description | RES 33.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3322F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩133.00000 | ₩1,330 |
| 25 | ₩123.52000 | ₩3,088 |
| 50 | ₩116.50000 | ₩5,825 |
| 100 | ₩110.07000 | ₩11,007 |
| 250 | ₩102.12400 | ₩25,531 |
| 500 | ₩96.68200 | ₩48,341 |
| 1,000 | ₩91.66700 | ₩91,667 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩81.82440 | ₩409,122 |