
RN73R1JTTD2771D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2771D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2771D25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2771D25 |
Description | RES 2.77K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.77 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2771D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩100.90000 | ₩1,009 |
| 25 | ₩94.16000 | ₩2,354 |
| 50 | ₩88.98000 | ₩4,449 |
| 100 | ₩84.08000 | ₩8,408 |
| 250 | ₩77.96800 | ₩19,492 |
| 500 | ₩73.75000 | ₩36,875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩47.38980 | ₩236,949 |