
RN73R1ETTP6042D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP6042D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6042D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6042D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6042D25 |
Description | RES 60.4K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6042D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩128.20000 | ₩1,282 |
| 25 | ₩118.60000 | ₩2,965 |
| 50 | ₩112.12000 | ₩5,606 |
| 100 | ₩105.95000 | ₩10,595 |
| 250 | ₩98.28400 | ₩24,571 |
| 500 | ₩93.03400 | ₩46,517 |
| 1,000 | ₩88.20100 | ₩88,201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩52.95130 | ₩529,513 |