
RN73R1ETTP4171B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP4171B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4171B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4171B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4171B25 |
Description | RES 4.17K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.17 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4171B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩112.70000 | ₩1,127 |
| 25 | ₩104.40000 | ₩2,610 |
| 50 | ₩98.54000 | ₩4,927 |
| 100 | ₩92.97000 | ₩9,297 |
| 250 | ₩86.30000 | ₩21,575 |
| 500 | ₩81.66800 | ₩40,834 |
| 1,000 | ₩77.39000 | ₩77,390 |
| 5,000 | ₩69.00080 | ₩345,004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩65.99530 | ₩659,953 |
| 20,000 | ₩63.33275 | ₩1,266,655 |
| 30,000 | ₩61.92170 | ₩1,857,651 |
| 50,000 | ₩60.28966 | ₩3,014,483 |
| 70,000 | ₩59.29790 | ₩4,150,853 |
| 100,000 | ₩58.31500 | ₩5,831,500 |