
RN73R1ETTP1401B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1401B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1401B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1401B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1401B25 |
Description | RES 1.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1401B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩100.90000 | ₩1,009 |
| 25 | ₩92.96000 | ₩2,324 |
| 50 | ₩88.06000 | ₩4,403 |
| 100 | ₩83.17000 | ₩8,317 |
| 250 | ₩77.11200 | ₩19,278 |
| 500 | ₩72.98400 | ₩36,492 |
| 1,000 | ₩69.16300 | ₩69,163 |
| 5,000 | ₩61.63520 | ₩308,176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩61.88740 | ₩618,874 |
| 20,000 | ₩59.37705 | ₩1,187,541 |
| 30,000 | ₩58.04753 | ₩1,741,426 |
| 50,000 | ₩56.50872 | ₩2,825,436 |
| 70,000 | ₩55.57341 | ₩3,890,139 |
| 100,000 | ₩54.64634 | ₩5,464,634 |