
RN73R1ETTP1171B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1171B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1171B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1171B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1171B25 |
Description | RES 1.17K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.17 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1171B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩199.00000 | ₩199 |
| 10 | ₩165.10000 | ₩1,651 |
| 25 | ₩152.88000 | ₩3,822 |
| 50 | ₩144.32000 | ₩7,216 |
| 100 | ₩136.22000 | ₩13,622 |
| 250 | ₩126.52400 | ₩31,631 |
| 500 | ₩119.79600 | ₩59,898 |
| 1,000 | ₩113.66600 | ₩113,666 |
| 5,000 | ₩101.63160 | ₩508,158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩63.06610 | ₩630,661 |
| 20,000 | ₩60.50840 | ₩1,210,168 |
| 30,000 | ₩59.15333 | ₩1,774,600 |
| 50,000 | ₩57.58500 | ₩2,879,250 |
| 70,000 | ₩56.63221 | ₩3,964,255 |
| 100,000 | ₩55.68730 | ₩5,568,730 |
| 120,000 | ₩55.22918 | ₩6,627,502 |
| 240,000 | ₩53.63203 | ₩12,871,687 |
| 250,000 | ₩53.54469 | ₩13,386,172 |