
RN73H2ATTD1001B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1001B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1001B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1001B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1001B10 |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1001B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,177.00000 | ₩1,177 |
| 10 | ₩981.50000 | ₩9,815 |
| 25 | ₩909.96000 | ₩22,749 |
| 50 | ₩860.40000 | ₩43,020 |
| 100 | ₩814.24000 | ₩81,424 |
| 250 | ₩759.38400 | ₩189,846 |
| 500 | ₩722.45000 | ₩361,225 |
| 1,000 | ₩689.29000 | ₩689,290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩625.79900 | ₩3,128,995 |
| 10,000 | ₩603.68490 | ₩6,036,849 |
| 15,000 | ₩592.04000 | ₩8,880,600 |
| 25,000 | ₩578.62816 | ₩14,465,704 |