
RN73H2ATTD1000F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1000F50TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1000F50CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1000F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1000F50 |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1000F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩232.00000 | ₩232 |
| 10 | ₩188.40000 | ₩1,884 |
| 25 | ₩175.44000 | ₩4,386 |
| 50 | ₩165.56000 | ₩8,278 |
| 100 | ₩156.45000 | ₩15,645 |
| 250 | ₩145.29600 | ₩36,324 |
| 500 | ₩137.63600 | ₩68,818 |
| 1,000 | ₩130.62500 | ₩130,625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩116.91720 | ₩584,586 |
| 10,000 | ₩112.05090 | ₩1,120,509 |
| 15,000 | ₩109.46913 | ₩1,642,037 |
| 25,000 | ₩106.47772 | ₩2,661,943 |
| 35,000 | ₩104.65780 | ₩3,663,023 |
| 50,000 | ₩102.85272 | ₩5,142,636 |