RN731JTTD6812F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩81.82440
Datasheet

Upgrade


YAGEO
In Stock: 6,332
Unit Price: ₩260.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩166.59340
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩42.88280
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩367.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: ₩115.55280
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,400
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩342.46600
Datasheet

Upgrade


Vishay
In Stock: 4,990
Unit Price: ₩168.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩741.20800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1,902
Unit Price: ₩887.00000
Datasheet

Upgrade


Susumu
In Stock: 4,312
Unit Price: ₩183.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩38.30560
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩280.82500
Datasheet
68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD6812F25

DigiKey Part Number
2019-RN731JTTD6812F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD6812F25
Description
RES 68.1K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD6812F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD6812F25KOA Speer Electronics, Inc.02019-RN73R1JTTD6812F25CT-ND₩81.82440Direct
AT0603BRD0768K1LYAGEO6,33213-AT0603BRD0768K1LCT-ND₩260.00000Upgrade
AT0603CRD0768K1LYAGEO0AT0603CRD0768K1L-ND₩166.59340Upgrade
AT0603DRD0768K1LYAGEO0AT0603DRD0768K1L-ND₩42.88280Upgrade
CPF0603B68K1E1TE Connectivity Passive Product01712-CPF0603B68K1E1CT-ND₩367.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes