RN731JTTD6812B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩141.72280
Datasheet

Direct


YAGEO
In Stock: 8,587
Unit Price: ₩153.00000
Datasheet

Upgrade


YAGEO
In Stock: 6,332
Unit Price: ₩260.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩367.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: ₩115.55280
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,020
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩342.46600
Datasheet

Upgrade


Vishay
In Stock: 4,990
Unit Price: ₩168.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩741.20800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1,902
Unit Price: ₩887.00000
Datasheet

Upgrade


Susumu
In Stock: 4,597
Unit Price: ₩612.00000
Datasheet

Upgrade


Susumu
In Stock: 4,262
Unit Price: ₩183.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩544.62000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩98.75740
Datasheet
68.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD6812B50

DigiKey Part Number
2019-RN731JTTD6812B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD6812B50
Description
RES 68.1K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
68.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD6812B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD6812B50KOA Speer Electronics, Inc.02019-RN73R1JTTD6812B50CT-ND₩141.72280Direct
RT0603BRE0768K1LYAGEO8,587YAG4766CT-ND₩153.00000Direct
AT0603BRD0768K1LYAGEO6,33213-AT0603BRD0768K1LCT-ND₩260.00000Upgrade
CPF0603B68K1E1TE Connectivity Passive Product01712-CPF0603B68K1E1CT-ND₩367.00000Upgrade
CRT0603-BY-6812ELFBourns Inc.0CRT0603-BY-6812ELF-ND₩115.55280Upgrade
Obsolete
This product is no longer manufactured. View Substitutes