RN731JTTD65R7B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 2,689
Unit Price: ₩199.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩741.20800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet
65.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD65R7B25

DigiKey Part Number
2019-RN731JTTD65R7B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD65R7B25
Description
RES 65.7 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
65.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD65R7B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD65R7B25KOA Speer Electronics, Inc.2,6892019-RN73R1JTTD65R7B25CT-ND₩199.00000Direct
PAT0603E65R7BST1Vishay Dale Thin Film0PAT0603E65R7BST1-ND₩741.20800Upgrade
PHP00603E65R7BBT1Vishay Dale Thin Film0PHP00603E65R7BBT1-ND₩891.59600Upgrade
PHP00603E65R7BST1Vishay Dale Thin Film0PHP00603E65R7BST1-ND₩891.59600Upgrade
Obsolete
This product is no longer manufactured. View Substitutes