RN731JTTD63R4F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩81.82440
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩141.10520
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩166.59340
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩42.88280
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩216.70700
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,444
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩741.20800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩100.92220
Datasheet

Upgrade


Susumu
In Stock: 3,586
Unit Price: ₩153.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩280.82500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩302.09080
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩98.75740
Datasheet
63.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD63R4F25

DigiKey Part Number
2019-RN731JTTD63R4F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD63R4F25
Description
RES 63.4 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
63.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD63R4F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD63R4F25KOA Speer Electronics, Inc.02019-RN73R1JTTD63R4F25CT-ND₩81.82440Direct
AT0603BRD0763R4LYAGEO0AT0603BRD0763R4L-ND₩141.10520Upgrade
AT0603CRD0763R4LYAGEO0AT0603CRD0763R4L-ND₩166.59340Upgrade
AT0603DRD0763R4LYAGEO0AT0603DRD0763R4L-ND₩42.88280Upgrade
CPF0603B63R4E1TE Connectivity Passive Product0CPF0603B63R4E1-ND₩216.70700Upgrade
Obsolete
This product is no longer manufactured. View Substitutes