RN731JTTD63R4F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩81.82440
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 280
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩26.64400
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩10.42640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩74.62380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩74.62380
Datasheet
63.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD63R4F100

DigiKey Part Number
2019-RN731JTTD63R4F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD63R4F100
Description
RES 63.4 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
63.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD63R4F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD63R4F100KOA Speer Electronics, Inc.02019-RN73R1JTTD63R4F100CT-ND₩81.82440Direct
CPF0603F63R4C1TE Connectivity Passive Product280A102306CT-ND₩153.00000Upgrade
MCT06030C6349FP500Vishay0MCT06030C6349FP500-ND₩26.64400Upgrade
RT0603FRE0763R4LYAGEO0RT0603FRE0763R4L-ND₩10.42640Upgrade
TNPW060363R4FEEAVishay Dale0TNPW060363R4FEEA-ND₩74.62380Upgrade
Obsolete
This product is no longer manufactured. View Substitutes