RN731JTTD6191B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩141.72280
Datasheet

Direct


YAGEO
In Stock: 4,991
Unit Price: ₩153.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩141.10520
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 205
Unit Price: ₩367.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,630
Unit Price: ₩153.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₩299.34200
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩345.69200
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩75.47380
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩741.20800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 3,897
Unit Price: ₩887.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩326.11140
Datasheet

Upgrade


Susumu
In Stock: 9,082
Unit Price: ₩183.00000
Datasheet
6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD6191B50

DigiKey Part Number
2019-RN731JTTD6191B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD6191B50
Description
RES 6.19K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD6191B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD6191B50KOA Speer Electronics, Inc.02019-RN73R1JTTD6191B50CT-ND₩141.72280Direct
RT0603BRE076K19LYAGEO4,991YAG4770CT-ND₩153.00000Direct
AT0603BRD076K19LYAGEO0AT0603BRD076K19L-ND₩141.10520Upgrade
CPF0603B6K19E1TE Connectivity Passive Product2051712-CPF0603B6K19E1CT-ND₩367.00000Upgrade
ERA-3AEB6191VPanasonic Industry5,630P6.19KDBCT-ND₩153.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes