Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD6190F100 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD6190F100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD6190F100 |
Description | RES 619 OHM 1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD6190F100 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD6190F100 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD6190F100CT-ND | ₩81.82440 | Direct |
| CPF0603F619RC1 | TE Connectivity Passive Product | 0 | CPF0603F619RC1-ND | ₩45.84900 | Upgrade |
| MCT06030C6190FP500 | Vishay | 675 | 749-1671-1-ND | ₩153.00000 | Upgrade |
| MCT06030C6190FPW00 | Vishay | 0 | MCT06030C6190FPW00-ND | ₩21.18535 | Upgrade |
| MCT0603MC6190FP500 | Vishay | 0 | MCT0603MC6190FP500-ND | ₩56.29340 | Upgrade |




