RN731JTTD6040D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩62.26200
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩55.09800
Datasheet

Direct


Susumu
In Stock: 5,255
Unit Price: ₩153.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩35.09200
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩141.10520
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩166.59340
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩42.88280
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩217.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 45,052
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩350.00300
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩75.47380
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩741.20800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet
604 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD6040D25

DigiKey Part Number
2019-RN731JTTD6040D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD6040D25
Description
RES 604 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
604 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD6040D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD6040D25KOA Speer Electronics, Inc.02019-RN73R1JTTD6040D25CT-ND₩62.26200Direct
CPF0603D604RETE Connectivity Passive Product0CPF0603D604RE-ND₩55.09800Direct
RR0816P-6040-D-76ASusumu5,255RR08P604DCT-ND₩153.00000Direct
RT0603DRD07604RLYAGEO0311-604DTR-ND₩35.09200Direct
AT0603BRD07604RLYAGEO0AT0603BRD07604RL-ND₩141.10520Upgrade
Obsolete
This product is no longer manufactured. View Substitutes