Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD5761D25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD5761D25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD5761D25 |
Description | RES 5.76K OHM 0.5% 1/16W 0603 |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD5761D25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD5761D25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD5761D25CT-ND | ₩62.26200 | Direct |
| RR0816P-5761-D-74H | Susumu | 15,928 | RR08P5.76KDCT-ND | ₩153.00000 | Direct |
| RT0603DRD075K76L | YAGEO | 0 | RT0603DRD075K76L-ND | ₩35.09200 | Direct |
| AT0603BRD075K76L | YAGEO | 5,000 | 13-AT0603BRD075K76LCT-ND | ₩260.00000 | Upgrade |
| AT0603CRD075K76L | YAGEO | 0 | AT0603CRD075K76L-ND | ₩166.59340 | Upgrade |









