RN731JTTD3280D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩81.82440
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩38.35460
Datasheet

Upgrade


YAGEO
In Stock: 732
Unit Price: ₩153.00000
Datasheet
328 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3280D100

DigiKey Part Number
2019-RN731JTTD3280D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3280D100
Description
RES 328 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
328 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3280D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3280D100KOA Speer Electronics, Inc.02019-RN73R1JTTD3280D100CT-ND₩81.82440Direct
MCT06030C3280DP500Vishay0MCT06030C3280DP500-ND₩38.35460Upgrade
RT0603DRE07328RLYAGEO732311-2536-1-ND₩153.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes