RN731JTTD3203B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩103.56700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩816.30300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩195.78120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩495.33100
Datasheet
320 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3203B25

DigiKey Part Number
2019-RN731JTTD3203B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3203B25
Description
RES 320K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
320 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3203B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3203B25KOA Speer Electronics, Inc.02019-RN73R1JTTD3203B25CT-ND₩103.56700Direct
TNPW0603320KBECNVishay Dale0TNPW0603320KBECN-ND₩816.30300Upgrade
TNPW0603320KBEEAVishay Dale0TNPW0603320KBEEA-ND₩195.78120Upgrade
TNPW0603320KBEENVishay Dale0TNPW0603320KBEEN-ND₩495.33100Upgrade
Obsolete
This product is no longer manufactured. View Substitutes