RN731JTTD3201B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩141.72280
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩741.20800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩816.30300
Datasheet

Upgrade


Vishay Dale
In Stock: 1,174
Unit Price: ₩1,085.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩427.96620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩424.90860
Datasheet
3.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3201B50

DigiKey Part Number
2019-RN731JTTD3201B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3201B50
Description
RES 3.2K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
3.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3201B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3201B50KOA Speer Electronics, Inc.02019-RN73R1JTTD3201B50CT-ND₩141.72280Direct
PAT0603E3201BST1Vishay Dale Thin Film0PAT0603E3201BST1-ND₩741.20800Upgrade
PHP00603E3201BBT1Vishay Dale Thin Film0PHP00603E3201BBT1-ND₩891.59600Upgrade
PHP00603E3201BST1Vishay Dale Thin Film0PHP00603E3201BST1-ND₩891.59600Upgrade
RT0603BRD073K2LYAGEO013-RT0603BRD073K2LCT-ND₩153.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes