
RK73H2BTTD3240F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3240FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3240FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3240FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3240F |
Description | RES 324 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3240F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩62.70000 | ₩627 |
| 25 | ₩47.68000 | ₩1,192 |
| 50 | ₩38.84000 | ₩1,942 |
| 100 | ₩32.10000 | ₩3,210 |
| 250 | ₩25.56000 | ₩6,390 |
| 500 | ₩21.80000 | ₩10,900 |
| 1,000 | ₩18.82000 | ₩18,820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩14.11700 | ₩70,585 |
| 10,000 | ₩12.75320 | ₩127,532 |
| 15,000 | ₩12.09180 | ₩181,377 |
| 25,000 | ₩11.37488 | ₩284,372 |
| 35,000 | ₩10.96500 | ₩383,775 |
| 50,000 | ₩10.57746 | ₩528,873 |