422 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD4223F

DigiKey Part Number
2019-RK73H1JTTDD4223FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD4223FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD4223FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD4223F
Description
RES 422K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD4223FKOA Speer Electronics, Inc.29,1422019-RK73H1JTTD4223FCT-ND₩153.00000Parametric Equivalent
CRCW0603422KFKEAVishay Dale17,104541-422KHCT-ND₩153.00000Direct
ERJ-3EKF4223VPanasonic Industry7,400P422KHCT-ND₩153.00000Parametric Equivalent
In-Stock: 9,890
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩41.30000₩413
25₩30.56000₩764
50₩24.76000₩1,238
100₩20.03000₩2,003
250₩15.53200₩3,883
500₩12.99400₩6,497
1,000₩11.02300₩11,023
5,000₩7.87940₩39,397
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩6.97440₩69,744
20,000₩6.25890₩125,178
30,000₩5.91087₩177,326
50,000₩5.53426₩276,713
70,000₩5.31913₩372,339
100,000₩5.11582₩511,582
Manufacturers Standard Package