
RK73H1JTTDD22R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD22R0FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD22R0FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD22R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD22R0F |
Description | RES 22 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩41.30000 | ₩413 |
| 25 | ₩30.56000 | ₩764 |
| 50 | ₩24.76000 | ₩1,238 |
| 100 | ₩20.03000 | ₩2,003 |
| 250 | ₩15.53200 | ₩3,883 |
| 500 | ₩12.99400 | ₩6,497 |
| 1,000 | ₩11.02300 | ₩11,023 |
| 5,000 | ₩7.87940 | ₩39,397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩6.97440 | ₩69,744 |
| 20,000 | ₩6.25890 | ₩125,178 |
| 30,000 | ₩5.91087 | ₩177,326 |
| 50,000 | ₩5.53426 | ₩276,713 |
| 70,000 | ₩5.31913 | ₩372,339 |
| 100,000 | ₩5.11582 | ₩511,582 |