
RK73H1JTTD4991D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD4991DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD4991DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD4991DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD4991D |
Description | RES 4.99K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD4991D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩298.00000 | ₩298 |
| 10 | ₩151.80000 | ₩1,518 |
| 25 | ₩120.84000 | ₩3,021 |
| 50 | ₩102.98000 | ₩5,149 |
| 100 | ₩85.28000 | ₩8,528 |
| 250 | ₩72.50800 | ₩18,127 |
| 500 | ₩66.31600 | ₩33,158 |
| 1,000 | ₩59.82700 | ₩59,827 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩43.13520 | ₩215,676 |
| 10,000 | ₩38.03350 | ₩380,335 |
| 15,000 | ₩37.05820 | ₩555,873 |
| 25,000 | ₩36.06304 | ₩901,576 |
| 35,000 | ₩35.93291 | ₩1,257,652 |
| 50,000 | ₩35.80556 | ₩1,790,278 |
| 60,000 | ₩35.74405 | ₩2,144,643 |
| 120,000 | ₩35.53136 | ₩4,263,763 |