
RK73H1JTTD3573F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3573FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3573FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3573FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3573F |
Description | RES 357K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3573F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07357KL | YAGEO | 7,875 | 13-AC0603FR-07357KLCT-ND | ₩153.00000 | Direct |
| CRCW0603357KFKEA | Vishay Dale | 18,681 | 541-357KHCT-ND | ₩153.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩41.30000 | ₩413 |
| 25 | ₩30.56000 | ₩764 |
| 50 | ₩24.76000 | ₩1,238 |
| 100 | ₩20.03000 | ₩2,003 |
| 250 | ₩15.53200 | ₩3,883 |
| 500 | ₩12.99400 | ₩6,497 |
| 1,000 | ₩11.02300 | ₩11,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩7.87940 | ₩39,397 |
| 10,000 | ₩6.97440 | ₩69,744 |
| 15,000 | ₩6.53513 | ₩98,027 |
| 25,000 | ₩6.06140 | ₩151,535 |
| 35,000 | ₩5.79023 | ₩202,658 |
| 50,000 | ₩5.53426 | ₩276,713 |