
RK73H1JRTTD1002D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1002DTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1002DCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1002DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1002D |
Description | RES 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1002D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩321.00000 | ₩321 |
| 10 | ₩160.50000 | ₩1,605 |
| 25 | ₩127.80000 | ₩3,195 |
| 50 | ₩108.86000 | ₩5,443 |
| 100 | ₩94.02000 | ₩9,402 |
| 250 | ₩83.41200 | ₩20,853 |
| 500 | ₩77.54000 | ₩38,770 |
| 1,000 | ₩70.01900 | ₩70,019 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩55.91120 | ₩279,556 |
| 10,000 | ₩52.54790 | ₩525,479 |
| 15,000 | ₩50.91007 | ₩763,651 |
| 25,000 | ₩49.13504 | ₩1,228,376 |
| 35,000 | ₩48.11877 | ₩1,684,157 |
| 50,000 | ₩47.15768 | ₩2,357,884 |