33.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC3322F

DigiKey Part Number
2019-RK73H1HTTC3322FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC3322FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC3322FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC3322F
Description
RES 33.2K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,225
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩74.10000₩741
25₩56.20000₩1,405
50₩46.34000₩2,317
100₩38.61000₩3,861
250₩30.94800₩7,737
500₩26.56400₩13,282
1,000₩23.10400₩23,104
5,000₩17.61540₩88,077
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩16.02620₩160,262
20,000₩14.76445₩295,289
30,000₩14.14980₩424,494
50,000₩13.48478₩674,239
70,000₩13.10401₩917,281
100,000₩12.74423₩1,274,423
Manufacturers Standard Package