
RK73H1ETTP8451F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP8451FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP8451FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP8451FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP8451F |
Description | RES 8.45K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP8451F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩43.20000 | ₩432 |
| 25 | ₩32.12000 | ₩803 |
| 50 | ₩25.94000 | ₩1,297 |
| 100 | ₩21.16000 | ₩2,116 |
| 250 | ₩16.43200 | ₩4,108 |
| 500 | ₩13.74600 | ₩6,873 |
| 1,000 | ₩11.66000 | ₩11,660 |
| 5,000 | ₩8.38000 | ₩41,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩7.43170 | ₩74,317 |
| 20,000 | ₩6.68105 | ₩133,621 |
| 30,000 | ₩6.31660 | ₩189,498 |
| 50,000 | ₩5.92184 | ₩296,092 |
| 70,000 | ₩5.69619 | ₩398,733 |
| 100,000 | ₩5.48293 | ₩548,293 |