Parametric Equivalent
Parametric Equivalent

RK73G1ETTP4220F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP4220FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP4220FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP4220FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP4220F |
Description | RES 422 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP4220F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩324.00000 | ₩324 |
| 10 | ₩168.30000 | ₩1,683 |
| 25 | ₩133.44000 | ₩3,336 |
| 50 | ₩113.98000 | ₩5,699 |
| 100 | ₩106.25000 | ₩10,625 |
| 250 | ₩89.88400 | ₩22,471 |
| 500 | ₩86.91800 | ₩43,459 |
| 1,000 | ₩80.83400 | ₩80,834 |
| 5,000 | ₩56.37980 | ₩281,899 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩55.55820 | ₩555,582 |
| 20,000 | ₩52.77985 | ₩1,055,597 |
| 30,000 | ₩51.42593 | ₩1,542,778 |
| 50,000 | ₩49.95764 | ₩2,497,882 |
| 70,000 | ₩49.11677 | ₩3,438,174 |
| 100,000 | ₩48.32180 | ₩4,832,180 |
