
RK73B3ATTE362J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE362JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE362JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE362JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE362J |
Description | RES 3.6K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE362J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩432.00000 | ₩432 |
| 10 | ₩231.70000 | ₩2,317 |
| 25 | ₩186.56000 | ₩4,664 |
| 50 | ₩160.92000 | ₩8,046 |
| 100 | ₩140.85000 | ₩14,085 |
| 250 | ₩120.34000 | ₩30,085 |
| 500 | ₩108.57200 | ₩54,286 |
| 1,000 | ₩99.22800 | ₩99,228 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩85.89950 | ₩343,598 |
| 8,000 | ₩81.20838 | ₩649,667 |
| 12,000 | ₩78.92267 | ₩947,072 |
| 20,000 | ₩76.44470 | ₩1,528,894 |
| 28,000 | ₩75.02529 | ₩2,100,708 |
| 40,000 | ₩73.68333 | ₩2,947,333 |