
RK73B1JTTD100J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD100JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD100JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD100J |
Description | RES 10 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩34.00000 | ₩340 |
| 25 | ₩24.08000 | ₩602 |
| 50 | ₩19.46000 | ₩973 |
| 100 | ₩15.60000 | ₩1,560 |
| 250 | ₩11.92400 | ₩2,981 |
| 500 | ₩9.88400 | ₩4,942 |
| 1,000 | ₩8.26300 | ₩8,263 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩5.75760 | ₩28,788 |
| 10,000 | ₩5.03630 | ₩50,363 |
| 15,000 | ₩4.68673 | ₩70,301 |
| 25,000 | ₩4.30888 | ₩107,722 |
| 35,000 | ₩4.09311 | ₩143,259 |
| 50,000 | ₩3.88972 | ₩194,486 |