100 kOhms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1FRTTBL104G

DigiKey Part Number
2019-RK73B1FRTTBL104GTR-ND - Tape & Reel (TR)
2019-RK73B1FRTTBL104GCT-ND - Cut Tape (CT)
2019-RK73B1FRTTBL104GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1FRTTBL104G
Description
RES 100K OHM 2% 1/32W 1005
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1FRTTBL104G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,164
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩657.00000₩657
10₩366.90000₩3,669
25₩302.72000₩7,568
50₩266.02000₩13,301
100₩236.96000₩23,696
250₩207.48800₩51,872
500₩190.52000₩95,260
1,000₩177.05000₩177,050
5,000₩155.45140₩777,257
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩144.12915₩2,882,583
40,000₩140.13210₩5,605,284
60,000₩138.18263₩8,290,958
100,000₩136.06840₩13,606,840
Manufacturers Standard Package